Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.55 |
10+ | £9.38 |
25+ | £8.43 |
50+ | £7.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 16 x 2 LCD display that has a transflective type 6 o'clock display with a yellow/green character STN positive LCD module that has a yellow/green LED backlight.
LCD Type | STN |
---|---|
Character or Graphic Display | Character |
Backlight Type/Colour | Transmissive / yellow-green |
Character Display Format (Chars. x Lines) | 16 x 2 |
Graphic Display Format | N/A |
Operating Mode | Negative mode |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In