Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.13 |
10+ | £6.34 |
25+ | £5.70 |
50+ | £5.15 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 16 x 2 LCD display that has a reflective type 6 o'clock display with a STN positive yellow/green LCD module. HD44780 standard.
LCD Type | STN |
---|---|
Character or Graphic Display | Character |
Backlight Type/Colour | Reflective / none |
Character Display Format (Chars. x Lines) | 16 x 2 |
Graphic Display Format | N/A |
Operating Mode | Positive mode |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In