Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.21 |
10+ | £10.21 |
25+ | £9.26 |
50+ | £8.47 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 16 x 1 LCD display that has a transmissive type 6 o'clock display with a STN negative blue LCD module that has a white LED backlight.
LCD Type | STN |
---|---|
Character or Graphic Display | Character |
Backlight Type/Colour | Transmissive / white |
Character Display Format (Chars. x Lines) | 16 x 1 |
Graphic Display Format | N/A |
Operating Mode | Negative mode |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In