Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSL10561-LB 14.2mm Blue Seven Segment Display Cathode 50mcd

Order Code:  

57-0137

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSL10561-LB  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.71
25+ £1.45
100+ £1.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
2,324 in Stock, despatched same dayAdditional quantity lead time 4 months

A seven segment LED display that is 14.2mm (0.56in high) and available in blue.


  • Common cathode configuration
  • Right hand decimal point
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Colour Blue
Forward Voltage 3.3V
Forward Current 20mA
Digit / Alpha Height 0.56in
Common Connection Common cathode
Height 19mm
Length 12.6mm
Width 8mm
Luminous Intensity 50mcd

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review