Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSL10561-LY 14.2mm Yellow Seven Segment Display Cathode 60mcd

Order Code:  

57-0133

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSL10561-LY  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.743
25+ £0.602
100+ £0.485
500+ £0.413

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
141 in Stock, despatched same dayAdditional 3,000 due on 25/07/2024

A seven segment LED display that is 14.2mm (0.56in high) and available in yellow.


  • Common cathode configuration
  • Right hand decimal point
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Colour Yellow
Forward Voltage 2.1V
Forward Current 20mA
Digit / Alpha Height 0.56in
Common Connection Common cathode
Height 19mm
Length 12.6mm
Width 8mm
Luminous Intensity 60mcd

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review