Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSL10561-IRA 14.2mm Red Seven Segment Display Anode 100mcd

Order Code:  

57-0128

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSL10561-IRA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.766
25+ £0.621
100+ £0.418
500+ £0.347

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
255 in Stock, despatched same dayAdditional 3,000 due on 12/06/2024

A seven segment LED display that is 14.2mm (0.56in high) and available in red.


  • Common anode configuration
  • Right hand decimal point
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Colour Red
Forward Voltage 2.1V
Forward Current 20mA
Digit / Alpha Height 0.56in
Common Connection Common anode
Height 19mm
Length 12.6mm
Width 8mm
Luminous Intensity 100mcd

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review