Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSL10561-LRA 14.2mm Red Seven Segment Display Cathode 100mcd

Order Code:  

57-0123

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSL10561-LRA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.948
25+ £0.754
100+ £0.506

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
3,952 in Stock, despatched same dayAdditional quantity lead time 4 months

A seven segment LED display that is 14.2mm (0.56in high) and available in red.


  • Common cathode configuration
  • Right hand decimal point
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Colour Red
Forward Voltage 2.1V
Forward Current 20mA
Digit / Alpha Height 0.56in
Common Connection Common cathode
Height 19mm
Length 12.6mm
Width 8mm
Luminous Intensity 100mcd

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review