Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Medline 200ml Polypropylene Container, Non-sterile

Order Code:  

56-1527

  Copy to clipboard
Brand: Medline  Copy to clipboard MPN: 409902  Copy to clipboard EAN-13: 4835263816921
  • Quickly find another product in this range by Capacity:

    60ml 150ml 200ml
 Report an error
Qty Unit Price (Ex VAT)
4+ £0.392

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
228 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Medline 200ml polypropylene containers with polyethylene lids, ideal for the collection of biological samples or the storage of small amounts of chemicals.


  • Ideal for samples
  • Polyethylene screw-on lids
  • Non-sterile
  • Size (Ø x H) 57 x 116mm
  • Supplied singly
  • Manufacturer's part 409902
Type Container
Capacity 200ml
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review