Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Medline 150ml Polypropylene Container, Non-sterile

Order Code:  

56-1525

  Copy to clipboard
Brand: Medline  Copy to clipboard MPN: 409702  Copy to clipboard EAN-13: 8435263876727
  • Quickly find another product in this range by Capacity:

    60ml 150ml 200ml
 Report an error
Qty Unit Price (Ex VAT)
6+ £0.351

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
836 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Medline 150ml polypropylene containers with polyethylene lids, ideal for the collection of biological samples or the storage of small amounts of chemicals.


  • Nominal capacity: 150ml
  • Recommended maximum capacity: 125ml
  • Graduated up to 100ml
  • Ideal for samples
  • Polyethylene screw-on lids
  • Non-sterile
  • Size (Ø x H) 57 x 73mm
  • Supplied singly
  • Manufacturer's part 409702
Type Container
Capacity 150ml
Material Polypropylene

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


12 May 2016 Question by: Rapid Customer | Product code: 56-1525
Q. what is the diameter of the plastic lid and container at the top please.
A. Hi Richard, thank you for your question. The diameter is 62mm.

Reviews


Be the first to submit a review