Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Medline 60ml Polypropylene Container, Non-sterile

Order Code:  

56-1523

  Copy to clipboard
Brand: Medline  Copy to clipboard MPN: 409502  Copy to clipboard EAN-13: 8435263816228
  • Quickly find another product in this range by Capacity:

    60ml 150ml 200ml
 Report an error
Qty Unit Price (Ex VAT)
6+ £0.196

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
380 in Stock, despatched same dayAdditional 600 due on 15/05/2024

Medline 60ml polypropylene containers with polyethylene lids, ideal for the collection of biological samples or the storage of small amounts of chemicals.


  • Ideal for samples
  • Polyethylene screw-on lids
  • Non-sterile
  • Size (Ø x H) 38 x 65mm
  • Supplied singly
  • Manufacturer's part 409502
Type Container
Capacity 60ml
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews


Good value sample pots.

Reviewed by: Mr Chris Bean - 07 December 2015
What is there to say about a plastic bottle? First off, they're the cheapest available and arrived next day. 10/10 for that. We run a small hedgehog rehabilitation unit and use these for poo samples. They are NOT sterile but we are looking for parasites so that's not an issue. They can be sterilised with boiling water but be aware that the lids soften under boiling water, so be careful not to over tighten when hot. The lids have an overlapping flange which makes them both gas and liquid tight. Ideal for our use! Highly recommend these over much more expensive alternatives.