Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Medline 200ml Polystyrene Container, Non-sterile

Order Code:  

56-1521

  Copy to clipboard
Brand: Medline  Copy to clipboard MPN: 309903 Copy to clipboard EAN-13: 8435263852066
  • Quickly find another product in this range by Capacity:

    30ml 60ml 200ml
 Report an error
Qty Unit Price (Ex VAT)
2+ £0.835

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
68 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Medline 200ml polystyrene containers with polyethylene lids, ideal for the collection of biological samples or the storage of small amounts of chemicals.


  • Ideal for samples
  • Polyethylene screw-on lids
  • Non-sterile
  • Supplied singly
Type Container
Capacity 200ml
Material Polystyrene

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review