Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This high luminosity white LED features a low profile construction and 150° straw standard directivity. Suitable applications include: incandescent lamp replacement backlighting, reading lamps, emergency lighting, marker lights, signage, etc.
Dominant Wavelength | 0.31/0.33Chromaticity Coords |
---|---|
Forward Current | 25mA |
Forward Voltage Typical | 9.3V |
LED Colour | White |
Lens Type | Water clear |
Luminous Intensity | 25lm |
Max Operating Temp | +85°C |
Minimum Operating Temp | -30°C |
Reverse Voltage | 5V |
Size | 4.8mm |
Viewing Angle | 150° |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In