Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TDK-Lambda DRB-50-24-1 DIN Rail Power Supply 24-28V 2.1A

Order Code:  

55-8775

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: DRB-50-24-1 Copy to clipboard EAN-13: 4016138876055
 Report an error
Qty Unit Price (Ex VAT)
1+ £51.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
18 available to back OrderBack-order availability date - 29/05/2024

The TDK-Lambda DRB-50-24-1 is a DIN Rail Power Supply operating at 24-28V 2.1A. This power supply is ideal for low power applications that require a keenly priced basic functionality. It has been designed to support the growing trend for simple and economic DIN power solutions in industrial, building automation and process control applications. The DRB-50-24-1 combines low cost and extremely compact dimensions with industry leading efficiency of up to 91%.

Housed in a robust plastic case, this power supply features a narrow design, thus saving space on the DIN rail. It operates from a universal input of 85 to 264V AC and have EN61000-3-2 compliance, enabling worldwide use; moreover, it can withstand a voltage of 300V AC surge for 5 seconds.


  • Efficiency: 88-90%
  • Output voltage: 24V
  • Output adjustment range: 24-28V
  • Output current: 2.1A
  • Max power: 50.4W
  • Dimensions: 30(W) x 75(H) x 90(D)mm
  • Temperature range: -20°C to +70°C
  • Type: Single output DIN rail mount power supply
  • Manufacturer's part: TDK-Lambda DRB-50-24-1
Open Frame/DIN Rail DIN rail
Number of Outputs 1
Output Voltage Min. 24V DC
Output Voltage Max. 28V DC
Power Rating 50.4W
Supply Voltage Range 85 to 264 / -V
Temperature Range -20 to +70°C
Dimensions (L x W x H) 90 x 30 x 75mm
Output Current Max. 2.1A
Output Current Min. N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review