Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The TDK-Lambda DRB-15-24-1 is a DIN Rail Power Supply operating at 24-28V 0.63A. This power supply is ideal for low power applications that require a keenly priced basic functionality. It has been designed to support the growing trend for simple and economic DIN power solutions in industrial, building automation and process control applications. The DRB-15-24-1 combines low cost and extremely compact dimensions with industry leading efficiency of up to 91%.
Housed in a robust plastic case, this power supply features a narrow design, thus saving space on the DIN rail. It operates from a universal input of 85 to 264V AC and have EN61000-3-2 compliance, enabling worldwide use; moreover, it can withstand a voltage of 300V AC surge for 5 seconds.
Open Frame/DIN Rail | DIN rail |
---|---|
Number of Outputs | 1 |
Output Voltage Min. | 24V DC |
Output Voltage Max. | 28V DC |
Power Rating | 15.12W |
Supply Voltage Range | 85 to 264 / -V |
Temperature Range | -20 to +70°C |
Dimensions | (L x W x H) 90 x 18 x 75mm |
Output Current Max. | 0.63A |
Output Current Min. | N/A |