Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo M034N 40 W Amplifier Module

Order Code:  

55-6843

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: M034N  Copy to clipboard EAN-13: 4024028030340
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
43 available to back OrderBack-order availability date - 23/05/2024

A sturdy 40W amplifier module for general-purpose use as a speaker power amplifier. The module is cast, moisture-proof and vibration-proof. The casting mass and module housing are made of a special highly heat-conductive plastic which means that no additional heat sink is necessary.


  • Convenient modular construction
  • Extra cooling not required.
  • Electronically protected against overheating and overload
  • Please see the Technical Specification table for full details
  • Kemo type M034N
Type Audio amplifier
Power 8 to 16V
Frequency 20 to 20000Hz
Range N/A
Soldering No

To use this facility please Sign In.

Sign In

Reviews


Kemo M034N

Reviewed by: Mr C Morgan - 18 July 2015
Great amp module, very quiet with no background hiss!