Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo M033N 18 W Amplifier Module

Order Code:  

55-6842

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: M033N  Copy to clipboard EAN-13: 4024028030333
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
61 available to back OrderBack-order availability date - 23/05/2024

A sturdy 18W amplifier module for general-purpose use as a speaker power amplifier. The module is cast, moisture-proof and vibration-proof. The casting mass and module housing are made of a special highly heat-conductive plastic which means that no additional heat sink is necessary.


  • Convenient modular construction
  • Extra cooling not required.
  • Electronically protected against overheating and overload
  • Please see the Technical Specification table for full details
  • Kemo type M033N
Type Audio amplifier
Power 8 to 20V
Frequency 40 to 20000Hz
Range N/A
Soldering No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 May 2019 Question by: Rapid Customer | Product code: 55-6842
Q. What is the physical size of this item....
A. Hi Arthur, thank you for your question. Under technical details the M033N is approximately 70 x 36 x 23mm.

Reviews


Be the first to submit a review