Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruOpto OSPW5111A-Z3 5mm White LED 30000mcd

Order Code:  

55-2216

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSPW5111A-Z3 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.47
100+ £1.20
500+ £0.907

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
802 in Stock, despatched same dayAdditional 1,000 due on 12/06/2024

A white LED with a luminous intensity of 30,000mcd.


  • High luminosity 5mm white LED
  • 30,000mcd
  • Superior weather resistance
  • UV resistant epoxy
  • Suitable for general purpose indicators, small area illuminations and back lighting
Dominant Wavelength 0.31/0.30
Forward Current 30mA
Forward Voltage Typical 3.3V
LED Colour White
Lens Type Water clear
Luminous Intensity 30cd
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 15°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review