Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruOpto OSWT7331A 1.8mm White LED High Power 4200mcd

Order Code:  

55-1850

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSWT7331A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.754
100+ £0.633
1000+ £0.522

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
5,011 in Stock, despatched same dayAdditional quantity lead time 4 months

A 1.8mm 4200mcd white high power LED in a water clear package, suitable for panel mounting applications, and ideal for use as general purpose indicators, small area illumination and backlighting.


Dominant Wavelength 0.25/0.26Chromaticity Coords
Forward Current 30mA
Forward Voltage Typical 3.4V
LED Colour White
Lens Type Water clear
Luminous Intensity 4200mcd
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 1.8mm
Viewing Angle 30°

To use this facility please Sign In.

Sign In

Reviews


Good for the Price

Reviewed by: Andrew Portsmouth - 22 August 2016
This is a great little LED and has a very high intensity even at 5mA! However, as mentioned in another review, the legs are very, very delicate and can break the LED easily.

Spot on

Reviewed by: Mr David Hamer - 21 March 2016
Perferct fit and intensity for Dapol Class 66 (N Gauge loco), replaced with these and now better than new.

Very bright

Reviewed by: - 26 March 2014
These little LEDs are extremely bright and for their size and look very good. Note the legs are very delicate though, if you bend them even slightly sideways at the led body they will break. Be careful when soldering and handling and they work fine though. Would be 5 stars if they weren't so delicate.