Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruOpto OSNR5164A 5mm Red LED pack of 1000

Order Code:  

55-1798

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSNR5164A 1KPCK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £99.50
5+ £74.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
6 in Stock, despatched same dayAdditional 10 due on 12/06/2024

Industry standard 5mm diameter 2.2V red LED, housed in a diffused lens package.


  • Suitable for PCB or panel mounting applications
  • Viewing angle 60°
  • Cathode is shorter lead
  • Supplied in packs of 1000
Dominant Wavelength 700nm
Forward Current 15mA
Forward Voltage Typical 2.2V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 10mcd
Max Operating Temp +95°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 60°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review