Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSNG3164A 3mm Green LED Miniature X1000

Order Code:  

55-1780

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSNG3164A 1KPK  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £110.90
5+ £86.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
6 in Stock, despatched same dayAdditional quantity lead time 4 months

Weather-resistant miniature 3mm 2V green LED from TruOpto, suitable for use in toys, games, audio devices and Christmas lights.


  • Viewing angle 60°
  • 28mcd luminous intensity
  • Supplied in packs of 1000
Dominant Wavelength 572nm
Forward Current 30mA
Forward Voltage Typical 2.2V
LED Colour Green
Lens Type Green diffused
Luminous Intensity 28mcd
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 3mm
Viewing Angle 60°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review