Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruOpto OSPK7331A-KL 1.8mm Pink LED High Power 750mcd

Order Code:  

55-1656

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSPK7331A-KL Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.565
100+ £0.349
1000+ £0.247

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
433 in Stock, despatched same dayAdditional quantity lead time 4 months

A 1.8mm 750mcd pink high power LED in a water clear package, suitable for panel mounting applications, and ideal for use as general purpose indicators, small area illumination and backlighting.


Dominant Wavelength 0.40/0.20Chromaticity Coords
Forward Current 30mA
Forward Voltage Typical 3.3V
LED Colour Pink
Lens Type Water clear
Luminous Intensity 750mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 1.8mm
Viewing Angle 30°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review