Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 1.8mm 3000mcd green high power LED in a water clear package, suitable for panel mounting applications, and ideal for use as general purpose indicators, small area illumination and backlighting.
Dominant Wavelength | 525nm |
---|---|
Forward Current | 30mA |
Forward Voltage Typical | 3.3V |
LED Colour | Green |
Lens Type | Water clear |
Luminous Intensity | 3000mcd |
Max Operating Temp | +85°C |
Minimum Operating Temp | -30°C |
Reverse Voltage | 5V |
Size | 1.8mm |
Viewing Angle | 30° |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In