Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Kingbright L-53YD 5mm Yellow LED Diffused 25mcd
Image Representative of Range

Kingbright L-53YD 5mm Yellow LED Diffused 25mcd

Order Code:  

55-0872

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-53YD Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.125
50+ £0.080
100+ £0.066
500+ £0.061

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,049 in Stock, despatched same dayAdditional quantity lead time 11 weeks

Yellow diffused 5mm LED from the Kingbright L-53 Series, with luminosity of 25mcd. Made with gallium arsenide phosphide on a gallium phosphide yellow light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • Long life
  • RoHS compliant
  • Operating temperature range -40 to +85°C
  • Kingbright part L-53YD

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 588nm
Forward Current 30mA
Forward Voltage Typical 2.1V
LED Colour Yellow
Lens Type Yellow diffused
Luminous Intensity 25mcd
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 60°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review