Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Kingbright L-53MBC 5mm Blue LED Clear 150mcd
Image Representative of Range

Kingbright L-53MBC 5mm Blue LED Clear 150mcd

Order Code:  

55-0866

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-53MBC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.721
50+ £0.537
100+ £0.457
500+ £0.417

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time 11 weeks
981 in Stock, despatched same dayAdditional 1,000 due on 10/07/2024

Blue water clear 5mm LED from the Kingbright L-53 Series, with luminosity of 150mcd. Made with GaN on SiC light emitting diode. A wristband or anti-electrostatic glove should be used when handling this LED as it can be damaged by static electricity or surge.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • Long life
  • RoHS compliant
  • Operating temperature range -40 to +85°C
  • Kingbright part L-53MBC

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 466nm
Forward Current 30mA
Forward Voltage Typical 3.8V
LED Colour Blue
Lens Type Water clear
Luminous Intensity 150mcd
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 16°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review