Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Kingbright L-53ID 5mm Red LED Diffused 50mcd
Image Representative of Range

Kingbright L-53ID 5mm Red LED Diffused 50mcd

Order Code:  

55-0864

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-53ID Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.130
50+ £0.083
100+ £0.068
500+ £0.061

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
7,442 in Stock, despatched same dayAdditional quantity lead time 11 weeks

High Efficiency Red diffused 5mm LED from the Kingbright L-53 Series, with luminosity of 50mcd. Made with gallium arsenide phosphide on a gallium phosphide orange light emitting diode. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page at www.rapidonline.com/brands/Kingbright


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • Long life
  • RoHS compliant
  • Operating temperature range -40 to +85°C
  • Kingbright part L-53ID

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage Typical 2V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 50mcd
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 30°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review