Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto R9-4815 5mm Recessed Bezel LED Holder

Order Code:  

55-0275

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: R9-4815  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.856
100+ £0.651
1000+ £0.519

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
2,404 in Stock, despatched same dayAdditional quantity lead time 5 months

Attractive chrome plated brass recessed LED bezel for 5mm LEDs. The LED is held in position by retaining mount which push fits into the rear of the holder.


Type Bezel LED holder
LED Size 5mm
Fixing M6 x 0.75
External Diameter 9.9mm

To use this facility please Sign In.

Sign In

Reviews


A neat solution

Reviewed by: Adrian - 27 February 2014
The bezel fixes through the panel and the LED and sleeve mounted on the PCB are pressed in from the back and hold well. thus the bezel can support a small circuit board