Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto R9-4615 3mm Recessed Bezel LED Holder

Order Code:  

55-0270

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: R9-4615  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.843
100+ £0.634
1000+ £0.536

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
3,220 in Stock, despatched same dayAdditional quantity lead time 5 months

Attractive chrome plated brass recessed LED bezel for 3mm LEDs. The LED is held in position by retaining mount which push fits into the rear of the holder.


Type Bezel LED holder
LED Size 3mm
Fixing M8 x 0.75
External Diameter 0.3in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review