Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer SLV W 1 KA 055 36 G Male Header 1x36 90° 1.27mm Pitch Gold 5.5mm Pins
Image Representative of Range

Fischer SLV W 1 KA 055 36 G Male Header 1x36 90° 1.27mm Pitch Gold 5.5mm Pins

Order Code:  

54-4051

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SLV W 1 KA 055/ 36/G  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.14
25+ £4.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
24 available to back OrderBack-order availability date - 12/05/2024

Fischer SLV W 1 KA 055 36 G male header right-angle, slim insulated body. Arranged 1x36 with 1.27mm pitch and gold-plated plated contacts. 5.5mm long pins.


  • Manufacturer part No. SLV W 1 KA 055 36 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.4mm pins
  • Content 1pc
  • Dimensions A x B x C 3.9 x 2.5 x 5.5mm
Number of Pins 36
Number of Rows 1
Orientation Right angle
Type Header
Connection Through hole
Pitch 1.27mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review