Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Poly Bag 8"x10" 100g Dispensing - Pack of 1000

Order Code:  

52-9444

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: ED030 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 14 days

Polythene bags measuring 8" x 10" designed for food use. Ideal for storage of dry goods.


  • Supplied in dispensing packs of 1000
Type Polythene Bag
Colour Transparent
Height <1mm
Length 250mm
Width 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review