Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid 21 x 15 x 8cm 1.5L Storage Container

Order Code:  

52-9415

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: WF7023 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
40 in Stock, despatched same dayAdditional quantity lead time 14 days

An inexpensive range of polypropylene food storage boxes is a ideal substitute to Tupperware Lunch Boxes. They may be used in the fridge and the freezer, ideal for keeping your food fresh or for using as a general storage containers.


Type Rectangular Container
Colour Transparent
Height 80mm
Length 210mm
Width 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review