Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Non-Stick Frying Pan 240mm Diameter

Order Code:  

52-7204

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PD0001  Copy to clipboard
  • Quickly find another product in this range by Diameter:

    24cm 28cm
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 14 days

High quality 24cm diameter frying pan with non-stick coating.

The pan can be used on gas, halogen, solid plate, radiant rings and ceramic hobs. It is also dishwasher safe.


  • Easy cleaning
Type Frying pan
Colour Black
Diameter 24cm
Hob Type Compatibilty ceramic, gas, halogen, radiant, solid plate
Surface Coating Non-stick

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review