Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Tubing 6mm Glass x 0.5m Pack of 30
Image Representative of Range

Rapid Tubing 6mm Glass x 0.5m Pack of 30

Order Code:  

52-2752

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 52-2752  Copy to clipboard
  • Quickly find another product in this range by Size:

    5m 6m
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

This soda glass tubing is ideal for use in the science laboratory.


  • Diameter 6mm
  • Length 0.5m
  • Supplied in packs of 30
Shape Straight
Size 6m
Material Soda glass

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


30 September 2015 Question by: Rapid Customer | Product code: 52-2752
Q. What is the thickness of the wall of this tubing?
A. Hi Mary, thank you for your question. The inner diameter is 4mm so it is approximately 2mm thick.

Reviews


Be the first to submit a review