Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Kimble Chase Test Tube / Boiling Tube No Spot with Rim 24 x 150mm - Pack of 50

Order Code:  

52-1902

  Copy to clipboard
Brand: Kimble Chase  Copy to clipboard MPN: K65042/25150 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £32.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional 1 due on 30/05/2024

These test tubes from Kimble Chase are manufactured from borosilicate glass tubing and can be used for a wide range of applications. They are designed for maximum heat transfer and chemical resistance.


  • Diameter x length 24 x 150mm
  • Wall thickness between 0.8 to 1.0mm
  • Supplied in packs of 50
  • Manufacturer's part 65042-25150
Type Test tube

To use this facility please Sign In.

Sign In

Reviews


Repurchsing

Reviewed by: massimo cappella - 24 September 2020
Great products and fast delivery so I order from them again.