Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Kimble Chase Test Tube / Boiling Tube No Spot with Rim 16 x 125mm - Pack of 100

Order Code:  

52-1900

  Copy to clipboard
Brand: Kimble Chase  Copy to clipboard MPN: K65042/16125 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £45.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 3 weeks

These test tubes from Kimble Chase are manufactured from borosilicate glass tubing and can be used for a wide range of applications. They are designed for maximum heat transfer and chemical resistance.


  • Diameter x length 16 x 125mm
  • Wall thickness between 0.8 to 1.0mm
  • Supplied in packs of 100
  • Manufacturer's part 65042-16125
Type Test tube

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review