Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid 210mm/8in. Premium Soft Grip Scissors

Order Code:  

52-1824

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 4564  Copy to clipboard EAN-13: 5060167595646
  • Quickly find another product in this range by Length:

    140mm 210mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayContact us for additional availability

Combining high quality and superb comfort, these premium quality 8-inch scissors are ideal for a wide range of cutting tasks. The scissors feature precision stainless steel machined blades and tough ABS handles with a soft inner grip for premium comfort.


  • Ergonomically designed sidebent handles for comfort and ease of use
  • Quality stainless steel, bevel ground blades
  • 5 year manufacturer's warranty
  • Suitable for Key Stage 3 (ages 11 to 14)
Type Soft grip scissors
Length 210mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review