Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Decree 6in 150mm All Metal Scissor Blunt/ Sharp

Order Code:  

52-1819

  Copy to clipboard
Brand: Decree  Copy to clipboard MPN: 4135 Copy to clipboard EAN-13: 5060167591358
  • Quickly find another product in this range by Length:

    150mm 180mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in Stock, despatched same dayAdditional quantity lead time 14 days

150mm (6in.) quality Stainless Steel Scissors with double-bowed handles and mirror finished tips. One tip is blunt and the other sharp, allowing things to be easily cut while laying on a table top. The all-metal construction allows the scissors to be readily washed or dishwashed to remove ink or glue deposits without fear of damage to the handles.


  • Quality 15cm (6 inch) Stainless Steel Scissors
  • Double-bowed handles
  • Mirror finished tips
  • One blunt tip, one sharp tip
  • Easy cutting on table top
  • Can be safely washed or dishwashed
Type Stainless steel scissors
Length 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review