Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Connector T Shape 6mm

Order Code:  

52-1534

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CH13075/1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
4+ £0.279

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
27 in Stock, despatched same dayAdditional quantity lead time 5 months

T-Shaped 6mm tubing connector.


  • Ribbed ends for leakproof grip
  • Corrosion free polypropylene construction
Shape T shape
Size 6m
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review