Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Petri Dish 125mm

Order Code:  

52-1530

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CH10933/6 Copy to clipboard
  • Quickly find another product in this range by Diameter:

    50mm 125mm 150mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 monthsContact us for expedited delivery
Out of StockPlease contact us for lead time

Clear, economical unbreakable 125mm petri dishes.


  • Corrosion free polypropylene construction
  • Autoclavable
  • Available in 50 and 150mm diameters
Type Petri dish
Diameter 125mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review