Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Petri Dish 50mm

Order Code:  

52-1528

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CH10933/1 Copy to clipboard
  • Quickly find another product in this range by Diameter:

    50mm 125mm 150mm
 Report an error
Qty Unit Price (Ex VAT)
4+ £0.299

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
260 in Stock, despatched same dayAdditional quantity lead time 5 months

Clear, economical unbreakable 50mm petri dishes.


  • Corrosion free polypropylene construction
  • Autoclavable
  • Also available in 125 and 150mm diameters
Type Petri dish
Diameter 50mm

To use this facility please Sign In.

Sign In

Reviews


Good quality

Reviewed by: Neil Evans - 13 September 2014
Well made with nice smooth edges