Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Powder Funnel 100mm

Order Code:  

52-1504

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CH11091/3  Copy to clipboard
  • Quickly find another product in this range by Diameter:

    80mm 100mm 150mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
61 in Stock, despatched same dayAdditional quantity lead time 5 months

A 100mm diameter polythene funnel with a wide, parallel stem ideal for transferring powder.


  • Corrosion free polypropylene construction
  • Outside diameter of stem 19.2mm
  • Inside diameter of stem 17.2mm
Type Powder
Material Polypropylene
Diameter 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review