Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Polypropylene Buchner Funnel 130mm Diameter

Order Code:  

52-1500

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CH11112/3 Copy to clipboard
  • Quickly find another product in this range by Diameter:

    70mm 130mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
29 in Stock, despatched same dayAdditional quantity lead time 5 months

These 2-piece plastic funnels are lightweight, easy to clean and autoclavable. They are much less prone to breakage than the traditional porcelain types.


  • Rugged construction
  • Top part has perforated filter plate
  • Parts snap together to give vacuum seal
  • Corrosion free polypropylene construction
  • 130mm outer diameter
  • 20mm spout diameter
Type Buchner
Material Polypropylene
Diameter 130mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


21 June 2018 Question by: Rapid Customer | Product code: 52-1500
Q. What size filter paper will this hold?
A. Hi Kevin, thank you for your question. We do not appear to offer specific matching pre-cut filter papers for these funnels. However we have a range of generic sizes here. You may need to trim the paper to fit exactly.

Reviews


PP Buchner Funnel (2 parts)

Reviewed by: Dan Harper - 05 October 2020
Excellent item works, and the ability to detach top filter section allows for its use in a wide range of applications. It requires 12cm filter paper, so best to trim down the 125mm standard filter paper type.