Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Polypropylene Buchner Funnel 70mm

Order Code:  

52-1498

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CH11112/1 Copy to clipboard
  • Quickly find another product in this range by Diameter:

    70mm 130mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
13 in Stock, despatched same dayAdditional quantity lead time 5 months

These 2-piece plastic funnels are lightweight, easy to clean and autoclavable. They are much less prone to breakage than the traditional porcelain types.


  • Rugged construction
  • Top part has perforated filter plate
  • Parts snap together to give vacuum seal
  • Corrosion free polypropylene construction
  • 70mm diameter
Type Buchner
Material Polypropylene
Diameter 70mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review