Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Connector + Shape 8mm

Order Code:  

52-1472

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CH13080/4 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.061

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1 in Stock, despatched same dayContact us for additional stock

X-Shaped 8mm tubing connector.


  • Ribbed ends for leakproof grip
  • Corrosion free polypropylene construction
Shape X shape
Size 8m
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review