Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Kimble Chase Test Tube with Rim 16mm x 100mm Pack of 100

Order Code:  

52-1255

  Copy to clipboard
Brand: Kimble Chase  Copy to clipboard MPN: K65042/16100 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £34.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 3 weeks

These test tubes from Kimble Chase are manufactured from borosilicate glass tubing and can be used for a wide range of applications. They are designed for maximum heat transfer and chemical resistance.


  • Diameter x length 16 x 100mm
  • Wall thickness between 0.8 to 1.0mm
  • Supplied in packs of 100
  • Manufacturer's part 65042-16100
Type Test tube

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review