Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Academy Conical Flask 2000ml Single

Order Code:  

52-1077

  Copy to clipboard
Brand: Academy  Copy to clipboard MPN: A/1136/2000 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
24 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Narrow neck conical, or Erlenmeyer flask, in borosilicate glass from the Academy laboratory glassware range.


  • Capacity 2000ml
  • Made from borosilicate glass
  • Height: 280mm
  • Base diameter: 166mm
  • Neck inside diameter: 50mm
  • Supplied singly
  • Manufacturer's part A/1136/2000
Type Conical flask
Capacity 2000ml
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews


PERFECT FLASK FOR CULTURING YEAST

Reviewed by: KENNETH BARBER - 18 November 2020
These Erlenmeyer flasks are used for culturing brewing yeasts In a small Micro Brewery. They can be sterilised directly by boiling a little water on a gas ring. I use the 2000L version and have never had any problem. I would highly recommend them to anyone needing a laboratory quality flask.