Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Academy Conical Flask 1000ml Pack of 6

Order Code:  

52-1075

  Copy to clipboard
Brand: Academy  Copy to clipboard MPN: A/1136/1000 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Narrow neck conical, or Erlenmeyer flasks, in borosilicate glass from the Academy laboratory glassware range.


  • Capacity 1000ml
  • Made from borosilicate glass
  • Height: 214mm
  • Base diameter: 131mm
  • Neck inside diameter: 45mm
  • Supplied in packs of 6
  • Manufacturer's part A/1136/1000
Type Conical flask
Capacity 1000ml
Pack Size 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review