Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Simax Glass Stirring Rod 300mm Pack 10

Order Code:  

52-1012

  Copy to clipboard
Brand: Simax  Copy to clipboard MPN: 3100/6X300  Copy to clipboard UPC-12: 632522217532
  • Quickly find another product in this range by Length:

    125mm 150mm 200mm 300mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 3 weeks

300mm long glass stirring rods from Simax, suitable for use with science and technology work in the laboratory.


  • Simax Borosilicate glass
  • 6mm diameter
  • Supplied in packs of 10
  • Manufacturer's part 3100/300MM
Type Stirring rod
Material Borosilicate glass
Length 300mm
Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review