Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Academy Low Form Beaker 1000ml Pack 6

Order Code:  

52-0959

  Copy to clipboard
Brand: Academy  Copy to clipboard MPN: A/2218/1000 Copy to clipboard
  • Quickly find another product in this range by Capacity:

 Report an error
Qty Unit Price (Ex VAT)
1+ £13.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Low form borosilicate glass beakers from the Academy laboratory glassware range.


  • Made from borosilicate glass
  • Capacity 1000ml
  • Diameter 105mm
  • Height 145mm
  • Supplied in packs of 6
  • Manufacturer's part A/2218/1000
Type Low form
Capacity 1000ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review