Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Academy Low Form Beaker 250ml Pack of 12

Order Code:  

52-0953

  Copy to clipboard
Brand: Academy  Copy to clipboard MPN: A/2218/250 Copy to clipboard
  • Quickly find another product in this range by Capacity:

 Report an error
Qty Unit Price (Ex VAT)
1+ £9.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
16 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Low form borosilicate glass beakers from the Academy laboratory glassware range.


  • Made from borosilicate glass
  • Capacity 250ml
  • Diameter 70mm
  • Height 95mm
  • Supplied in packs of 12
  • Manufacturer's part A/2218/250
Type Low form
Capacity 250ml
Material Glass

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


06 February 2018 Question by: Rapid Customer | Product code: 52-0953
Q. In the photograph these beakers seem to have a brown tinge - are they completely colourless or are they slightly brown? Thank you.
A. Hi Anna, thank you for your question. This is just the stock photo, the beakers are perfectly clear.

Reviews


Be the first to submit a review