Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Academy Low Form Beaker 100ml Pack of 12

Order Code:  

52-0951

  Copy to clipboard
Brand: Academy  Copy to clipboard MPN: A/2218/100 Copy to clipboard
  • Quickly find another product in this range by Capacity:

 Report an error
Qty Unit Price (Ex VAT)
1+ £7.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Low form borosilicate glass beakers from the Academy laboratory glassware range.


  • Made from borosilicate glass
  • Capacity 100ml
  • Diameter 50mm
  • Height 70mm
  • Supplied in packs of 12
  • Manufacturer's part A/2218/100
Type Low form
Capacity 100ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review